AR6265, Kapton Heater mat, 50x100

PartNumber: AR6265
Ном. номер: 8022663529
Производитель: Elmwood
AR6265, Kapton Heater mat, 50x100
Доступно на заказ 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
7 540 руб. × = 7 540 руб.
или
купить в 1 клик

Описание

Kapton Heater Mat
Kapton© heater mats are thin & lightweight, and offer and ideal solution for fast responding low profile applications with self-adhesive mounting
Polymide (Kapton©) Heater Mat benefits include:
Minimal thermal loss
Superb electrical insulation
Excellent chemical resistance
High power densities
Weather & Ozone resistant
Fungus & Bacteria resistant with a good resistance to radiation

Supply Voltage is 12 V at various power ratings
Nominal Thickness 0.2mm
Maximum Width 300mm
Maximum Length 550mm
Operating Temperature Range -60 to +200 °C

Suggested applications include:
Military & Aerospace, where a low out gassing solution is required
Medical Sterilization
Laboratory Research
Photographic & Optical Equipment
LCD Displays & Computer Equipment

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Многопрофильные нагреватели Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

Abrasives & Engineering Materials

Технические параметры

длина
50mm
материал
Polyimide
максимальная рабочая температура
200°C
толщина
0.2mm
ширина
100mm

Дополнительная информация

Datasheet AR6265