ASD330F-01-06S, Dual speed controller

PartNumber: ASD330F-01-06S
Ном. номер: 8035623707
Производитель: SMC
ASD330F-01-06S, Dual speed controller
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 690 руб. × = 3 690 руб.

Описание

Dual-speed controller series ASD

Dual-speed flow regulators with one-touch connections.
Resin body.
Straight version.
Flow regulation in both directions.
360° pipe connection
For nylon or polyurethane tubing.

Регуляторы и ограничители расхода - SMC Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC's AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.

Pneumatics, Hydraulics & Power Transmission

Технические параметры

Manufacturer Series
ASD
Tube Outlet Port
6mm
Maximum Outlet Pressure
1MPa
Outlet Port Type
Tube
Threaded Inlet Thread Gender
Male
Threaded Inlet Port
R 1/8 Male
Threaded Inlet Thread Standard
R
Inlet Port Type
Threaded
Minimum Outlet Pressure
0.1MPa
Threaded Inlet Thread Size
1/8 in.

Дополнительная информация

Speed Controller with One-touch Fittings Series AS Data Sheet ASD330F-01-06S