ASMA500C058L13, ASMA Series Male SMA to Male RP-SMA Coaxial Cable, 5m, RF LLC200A Coaxial, Terminated

Фото 1/2 ASMA500C058L13, ASMA Series Male SMA to Male RP-SMA Coaxial Cable, 5m, RF LLC200A Coaxial, Terminated
Изображения служат только для ознакомления,
см. техническую документацию
44 шт., срок 7 недель
13 230 руб.
Добавить в корзину 1 шт. на сумму 13 230 руб.
Альтернативные предложения1
Номенклатурный номер: 8000023813
Артикул: ASMA500C058L13
Бренд: SIRETTA

Описание

Cables & Wires\Networking & Coaxial Cables\Coaxial Cable
Available in two cable lengths, with an SMA Male connector and an SMA Male connector (some with reverse polarity):

Технические параметры

Attenuation 0.86 dB/m
Capacitance 80pF/m
Characteristic Impedance 50 Ω
Coaxial Type RF LLC200A
Connector 1 SMA
Connector 1 Gender Male
Connector 2 RP-SMA
Connector 2 Gender Male
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 →+85 °C
Outer Diameter 4.95mm
Series ASMA
Sheath Colour Black
Shielding Tinned Copper Braid
Terminated/Unterminated Terminated
Brand: Siretta
Cable Length: 5 m
Cable Type: Coaxial, Low Loss
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector A Series: SMA
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Reverse
Connector B Series: SMA
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Color: Black
Manufacturer: Siretta
Maximum Frequency: 5.8 GHz
Minimum Frequency: 30 MHz
Packaging: Bulk
Part # Aliases: 60055
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Вес, г 178

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.