AT433104AA, Blue container w/attached

PartNumber: AT433104AA
Ном. номер: 8056476776
Производитель: Linpac Storage Systems
AT433104AA, Blue container w/attached
Доступно на заказ 85 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 160 руб. × = 15 800 руб.
Количество товаров должно быть кратно 5 шт.

Описание

Euro Size Attached Lid Containers
A range of strong, blue, durable, injection moulded polypropylene Euro style storage boxes for secure storage and organisation. Our range of storage containers has an attached hinged lid which will help to protect items stored and enables you to stack the boxes.

∙ Solid sides and base.
∙ Ergonomic handgrips.
∙ Can be stacked up to 8 high.
∙ Euro-pallet standard footprint.
∙ Suitable for high value goods.
∙ Can be fitted with tamper evident security seal.
∙ Fitted with a label holder.
∙ Shock absorbing lid and base.
∙ Nests for maximum storage.

Features & Benefits

Storage Containers

Enclosures, Storage & Material Handling

Технические параметры

цвет
Blue
глубина
306mm
высота
400mm
материал
PP
объем
21 → 30L
ширина
300mm
Lid Type
Attached
Volume Capacity
25L

Дополнительная информация

Attached Lid Containers Data Sheet