AT80C51RD2-3CSUM, 8 Bit MCU, 8051 Family AT80C51 Series Microcontrollers, 40 МГц, 1.25 КБ, 40 вывод(-ов), DIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 220 руб.
Мин. кол-во для заказа 3 шт.
от 25 шт. —
1 170 руб.
от 100 шт. —
1 090 руб.
Добавить в корзину 3 шт.
на сумму 3 660 руб.
Описание
80C51 ИС микроконтроллера 80C, 8-бит, 40 МГц, без ПЗУ 40-PDIL
Технические параметры
Base Product Number | AT80C51RD2 -> |
Connectivity | UART/USART |
Core Processor | 80C51 |
Core Size | 8-Bit |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of I/O | 32 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
Package / Case | 40-DIP (0.600"", 15.24mm) |
Peripherals | POR, PWM, WDT |
Program Memory Type | ROMless |
RAM Size | 1K x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 80C -> |
Speed | 40MHz |
Supplier Device Package | 40-PDIL |
Video File | Introducing Atmel Studio 7Atmel: picoPower Labs - |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V |
Data Bus Width | 8bit |
Device Core | 80C51 |
Family Name | AT80 |
Instruction Set Architecture | CISC |
Maximum Frequency | 40MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of PWM Units | 1x8 bit |
Package Type | PDIL |
Pin Count | 40 |
Pulse Width Modulation | 1(1x8 bit) |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
USB Channels | 0 |
Width | 14.73mm |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 1.25 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Interface Type: | SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of I/Os: | 32 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | PDIL-40 |
Packaging: | Tube |
Processor Series: | AT80C51RD2 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 0 B |
Program Memory Type: | ROMLess |
Series: | 80C |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Watchdog Timers: | Watchdog Timer |
Вес, г | 14.71 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем