AT89C51CC03UA-SLSUM, 8-bit Microcontrollers - MCU CAN C51 64K FLASH UAR BOOT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 330 руб.
от 27 шт. —
2 730 руб.
от 108 шт. —
2 300 руб.
Добавить в корзину 1 шт.
на сумму 3 330 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
AT89C51 8-Bit MCUsMicrochip Technology AT89C51 8-Bit MCUs offer low-power and high-performance with up to 32KB of flash programmable ROM and 512 bytes of RAM. The MCUs use Microchip high-density nonvolatile memory technology. The devices are compatible with the industry-standard 80C51 and 80C52 instruction set and pinout. On-chip flash allows the program memory to be user programmed by a conventional nonvolatile memory programmer. This versatile 8-bit CPU with flash provides a flexible and cost-effective solution for many embedded control applications.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 2 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | CAN, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 60 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 36 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | PLCC-44 |
Packaging: | Tube |
Processor Series: | AT89C51CC03 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | 89C |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Automotive | No |
CAN | 1 |
Core Architecture | 8051 |
Device Core | 80C51 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | AT89 |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | CISC |
Interface Type | CAN/SPI/UART |
Lead Shape | J-Lead |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 36 |
Packaging | Tube |
Part Status | Active |
PCB changed | 44 |
Pin Count | 44 |
PPAP | No |
Program Memory Size | 64KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 2.25KB |
Special Features | CAN Controller |
SPI | 1 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 1 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 4.9 |
Техническая документация
AT89C51CC03
pdf, 2613 КБ
AT89C51CC03UA
pdf, 265 КБ
Datasheet
pdf, 306 КБ
Datasheet
pdf, 4318 КБ
IAR EW8051-ev-720c
zip, 48042 КБ
visualSTATE_5.2.1Demo
zip, 49027 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем