AT89C51RB2-SLSUM, 8-bit Microcontrollers - MCU C51RB2 16K FLASH 5V COM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 160 руб.
от 27 шт. —
1 770 руб.
от 108 шт. —
1 490 руб.
Добавить в корзину 1 шт.
на сумму 2 160 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
AT89C51 8-Bit MCUsMicrochip Technology AT89C51 8-Bit MCUs offer low-power and high-performance with up to 32KB of flash programmable ROM and 512 bytes of RAM. The MCUs use Microchip high-density nonvolatile memory technology. The devices are compatible with the industry-standard 80C51 and 80C52 instruction set and pinout. On-chip flash allows the program memory to be user programmed by a conventional nonvolatile memory programmer. This versatile 8-bit CPU with flash provides a flexible and cost-effective solution for many embedded control applications.
Технические параметры
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 1.25 kB |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 60 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 32 I/O |
Number of Timers/Counters: | 3 Timer |
Package/Case: | PLCC-44 |
Packaging: | Tube |
Processor Series: | AT89x |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | 89C |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
ADCs | 0 |
Data Bus Width | 8bit |
Device Core | 8 bit CPU |
Family Name | AT89C51 |
Instruction Set Architecture | 8051 |
Maximum Frequency | 60MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 0 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of PWM Units | 1x8 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Package Type | PLCC |
Pin Count | 44 |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(5x8 bit) |
RAM Size | 256 B |
Typical Operating Supply Voltage | 5 V |
Width | 16.66mm |
Вес, г | 2.39 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем