AT89LP52-20AU, 8-bit Microcontrollers - MCU Single-Cycle 8051 8K ISP Flash MCU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
от 25 шт. —
450 руб.
от 100 шт. —
389 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
AT89LP51 & AT89LP52 8-Bit MicrocontrollersMicrochip Technology AT89LP51 and AT89LP52 8-Bit Microcontrollers are low-power, high-performance CMOS MCUs with 4K/8K bytes of In-System Programmable Flash program memory and 256 bytes of Flash data memory. These devices also offer 256 bytes of RAM, up to 36 I/O lines, three 16-bit timer/counters, a programmable watchdog timer, a full-duplex serial port, an on-chip crystal oscillator, an internal 1.8432 MHz auxiliary oscillator, and a four-level, six-vector interrupt system.
Технические параметры
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 36 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Processor Series: | AT89LP52 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.4 V |
Watchdog Timers: | Watchdog Timer |
Data Bus Width | 8bit |
Family Name | Microcontrollers |
Maximum Frequency | 20MHz |
Mounting Type | Surface Mount |
Package Type | 44A |
Pin Count | 44 |
Program Memory Size | 8 kB |
Program Memory Type | Flash |
Automotive | No |
CAN | 0 |
Core Architecture | 8051 |
Data Memory Size | 256B |
Device Core | 8051 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | CISC |
Interface Type | UART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of I/Os | 36 |
Packaging | Tray |
Part Status | Active |
PCB changed | 44 |
PPAP | No |
Programmability | Yes |
RAM Size | 256B |
SPI | 0 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 1 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.27 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем