ATM12S-BT, Automotive Connectors Boot 12 Position Plugs, Grey
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8005135742
Артикул
ATM12S-BT
Бренд
Серия
ATM
Тип контактов
штырь
Accessory Type:
Backshell
Brand:
Amphenol SINE Systems
Color:
Gray
Все параметры
Чертеж
pdf, 91 КБ
343 шт., срок 8-9 недель
420 руб.
от 10 шт. —
380 руб.
от 25 шт. —
336 руб.
от 50 шт. —
307.71 руб.
1 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Этот же товар с другими ценами и сроками поставки
ATM Series™ Automotive Connectors
Amphenol Sine Systems ATM Series™ Connectors are an IP68- and IP69K-rated (mated), high-performance, cost-effective solution designed for smaller AWG applications, while still maintaining the strengths of the AT Series™ product line. ATM Series connectors are compatible with all other existing standard products industry-wide. The connector design incorporates an integral latching system to ensure a definitive electrical and mechanical connection. Amphenol Sine Systems housings are manufactured with a thermoplastic material that is not only durable but also offers excellent UV resistance, dielectric/mechanical properties, and is environmentally RoHS compliant. The sealing system is comprised of an internal and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are constructed from quality copper alloy to ensure an electrically reliable connection.
Amphenol Sine Systems ATM Series™ Connectors are an IP68- and IP69K-rated (mated), high-performance, cost-effective solution designed for smaller AWG applications, while still maintaining the strengths of the AT Series™ product line. ATM Series connectors are compatible with all other existing standard products industry-wide. The connector design incorporates an integral latching system to ensure a definitive electrical and mechanical connection. Amphenol Sine Systems housings are manufactured with a thermoplastic material that is not only durable but also offers excellent UV resistance, dielectric/mechanical properties, and is environmentally RoHS compliant. The sealing system is comprised of an internal and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are constructed from quality copper alloy to ensure an electrically reliable connection.
Технические параметры
| Серия | ATM | |
| Тип контактов | штырь | |
| Accessory Type: | Backshell | |
| Brand: | Amphenol SINE Systems | |
| Color: | Gray | |
| Dimensions: | 71.8 mm x 17.1 mm x 47.1 mm | |
| Factory Pack Quantity: Factory Pack Quantity: | 100 | |
| Manufacturer: | Amphenol | |
| Mating Gender: | Plug | |
| Mating Part Number: | ATM06-12S | |
| Maximum Operating Temperature: | +100 C | |
| Minimum Operating Temperature: | -29 C | |
| Mounting Angle: | Straight | |
| Number of Positions: | 12 Position | |
| Packaging: | Box | |
| Product Category: | Automotive Connectors | |
| Product Type: | Automotive Connectors | |
| Product: | Accessories | |
| Subcategory: | Automotive Connectors | |
| Линейка Продукции | AT BoardLock Series™ | |
| Тип Аксессуара | Boot | |
| Вес, г | 9 |
Техническая документация
Чертеж
pdf, 91 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





