ATMEGA324PB-MU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт. со склада г.Москва, срок 4-9 дней
1 210 руб.
от 2 шт. —
1 060 руб.
от 4 шт. —
963 руб.
Добавить в корзину 1 шт.
на сумму 1 210 руб.
Номенклатурный номер: 8004055932
Бренд: Нет торговой марки
Описание
Электроэлемент
MCU, 8BIT, AVR, 20MHZ, TQFP-44; Product Range:AVR ATmega Family ATmega324 Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:32KB; RAM Memory Size:2KB; No. of Pins:44Pins; MCU Case Style:VQFN; No. of I/O's:39I
Технические параметры
ADC Resolution | 10 bit |
Analog Supply Voltage | 1.8 V to 5.5 V |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 2 kB |
Data RAM Type | SRAM |
Data ROM Size | 1 kB |
Data ROM Type | EEPROM |
Factory Pack Quantity | 360 |
Interface Type | I2C, SPI, USART |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 8 Channel |
Number of I/Os | 39 I/O |
Number of Timers/Counters | 2x8 bit/3x16 bit |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | VQFN-44 |
Packaging | Tray |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Type | Flash |
RoHS | Details |
Series | ATMEGA324PB |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Watchdog Timers | Watchdog Timer |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATmega |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 44 |
Pin Count | 44 |
PPAP | No |
Program Memory Size | 32KB |
Programmability | Yes |
PWM | 10 |
RAM Size | 2KB |
Real Time Clock | No |
SPI | 2 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 3 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | 10 bit |
Analog Supply Voltage: | 1.8 V to 5.5 V |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 1 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 360 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 39 I/O |
Package / Case: | VQFN-44 |
Packaging: | Tray |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | ATmega324PB |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Watchdog Timers: | Watchdog Timer |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.