ATPSI, Attack multipurpose goggl

PartNumber: ATPSI
Ном. номер: 8144298362
Производитель: Bolle Safety
ATPSI, Attack multipurpose goggl
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 130 руб. × = 2 130 руб.
от 7 шт. — 1 720 руб.
от 15 шт. — 1 550 руб.

Описание

Attack Multipurpose Goggles
Supplied with high quality anti-scratch, anti-mist carbo-plus lenses, ensuring an excellent level of eye protection for general industry requirements as well as protecting against chemical splash, dust, molten metal and gas.

The first industrial goggle to benefit from the Comfort Zone, utilising a bespoke moulding technique which allows the frame to compress and seal to the face - giving all the benefits and comfort of a foam surround yet retaining the cleanliness and life of PVC
Truly multi-purpose - the Attack goggle is Kite marked to BS EN 166 1B3459

EN166-1F and BS EN 166 1B3459

Защитные очки

Safety, Security, ESD Control & Clean Room

Технические параметры

материал каркаса
PVC
материал линз
PC
Anti-Mist Coating
Yes
Scratch Resistant
Yes

Дополнительная информация

Datasheet ATPSI