ATS-TEC40-33-006, Thermoelectric Peltier Modules Thermoelectric Module, 40x40x3.3mm LxWxH, 10A, 15.4Vmax, 88.9W Qmax, 100mm Wire
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8020729298
Артикул
ATS-TEC40-33-006
Brand:
Advanced Thermal Solutions
Delta Tmax:
+68 C
Manufacturer:
Advanced Thermal Solutions
Maximum Current:
10 A
Maximum Voltage:
15.4 V
Все параметры
Datasheet
pdf, 560 КБ
Все документы
9 шт., срок 5-6 недель
4 140 руб.
от 5 шт. —
3 620 руб.
1 шт.
на сумму 4 140 руб.
Плати частями
от 1 035 руб. × 4 платежа
от 1 035 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
Thermoelectric Cooler (TEC) Modules
Advanced Thermal Solutions Thermoelectric Cooler (TEC) Modules are semiconductor heat or refrigeration units which use the Peltier effect to create a heat flux between the two surfaces of the module. TEC modules use two thin ceramic wafers with a series of P and N-doped bismuth-telluride semiconductor material elements sandwiched between them. The ceramic material on both sides of the module adds rigidity and the necessary electrical insulation. The N-element type material has an excess of electrons, while the P-element type material has a deficit of electrons. One P-element and one N-element make up a couple junction that creates the thermoelectric effect.
Advanced Thermal Solutions Thermoelectric Cooler (TEC) Modules are semiconductor heat or refrigeration units which use the Peltier effect to create a heat flux between the two surfaces of the module. TEC modules use two thin ceramic wafers with a series of P and N-doped bismuth-telluride semiconductor material elements sandwiched between them. The ceramic material on both sides of the module adds rigidity and the necessary electrical insulation. The N-element type material has an excess of electrons, while the P-element type material has a deficit of electrons. One P-element and one N-element make up a couple junction that creates the thermoelectric effect.
Технические параметры
| Brand: | Advanced Thermal Solutions |
| Delta Tmax: | +68 C |
| Factory Pack Quantity: Factory Pack Quantity: | 10 |
| Manufacturer: | Advanced Thermal Solutions |
| Maximum Current: | 10 A |
| Maximum Voltage: | 15.4 V |
| Packaging: | Bulk |
| Product Category: | Thermoelectric Peltier Modules |
| Product Type: | Thermoelectric Peltier Modules |
| Qmax: | 88.9 W |
| Series: | ATS-TEC |
| Subcategory: | Thermoelectric |
| Tradename: | Thermoelectric Cooler |
| Cable length | 1m |
| Contact material | ceramics |
| Material | ceramics |
| Max. heat pump capacity | 88.9W |
| Max. operating current | 10A |
| Max. operating voltage | 15.4V |
| Max. temperature difference | 68°C |
| Resistance | 1.12Ω |
| Type of module | Peltier |
| Wire insulation material | Pełna nazwa |
| Wire size | 20AWG |
| Вес, г | 22.6 |
Техническая документация
Datasheet
pdf, 560 КБ
Термоэлектрические модули Пельтье
pdf, 257 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





