ATS667LSGTN-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 190 руб.
от 2 шт. —
3 000 руб.
Добавить в корзину 1 шт.
на сумму 3 190 руб.
Описание
Электроэлемент
HALL EFFECT SENSOR, -40 TO 150DEG C; Hall Effect Type:Gear Tooth; Output Current:25mA; Sensor Case Style:SIP; No. of Pins:4Pins; Supply Voltage Min:4V; Supply Voltage Max:24V; Operating Temperature Min:-40В°C; Operating T
Технические параметры
Maximum Operating Supply Voltage - (V) | 24 |
Maximum Output Current - (mA) | 20 |
Maximum Supply Current - (uA) | 10000 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4 |
Operating Temperature - (??C) | -40~150 |
Packaging | Tape and Reel |
Pin Count | 4 |
Supplier Package | SIP Module(SG) |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Magnetic Type | Differential |
Maximum Operating Supply Voltage (V) | 24 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (mA) | 20 |
Maximum Supply Current (uA) | 10000 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 4 |
Typical Operating Supply Voltage (V) | 5|9|12|15|18 |
Typical Output Fall Time (us) | 600 |
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Manufacturer: | Allegro MicroSystems |
Maximum Frequency: | 20 kHz |
Maximum Operating Temperature: | +150 C |
Maximum Output Current: | 25 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | 4 V to 24 V |
Product Category: | Speed Sensors |
Product Type: | Speed Sensors |
Series: | ATS667 |
Subcategory: | Sensors |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 4 V |
Termination Style: | Solder Pad |
Type: | Hall Effect |
Вес, г | 2.01 |