ATSAM4E-XPRO

ATSAM4E-XPRO
Изображения служат только для ознакомления,
см. техническую документацию
30 570 руб.
Добавить в корзину 1 шт. на сумму 30 570 руб.
Номенклатурный номер: 8704869191

Описание

Xplained Evaluation Kits

Microchip Technology Xplained Evaluation Kits are a fast prototyping and evaluation platform for AVR® and Arm®-based microcontrollers (MCUs). These low-cost, easy-to-use evaluation kits are ideal for demonstrating the features and capabilities of MCUs and MPUs and can be customized with a wide range of expansion boards. Development is easy with a rich selection of example projects and code drivers provided in the Advanced Software Framework (ASF), as well as support in Atmel Studio and from third-party IDEs (Integrated Development Environments).

Технические параметры

Brand: Microchip Technology
Core: ARM Cortex M4
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Microchip
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Evaluation Kits
Series: ATSAM4E16
Subcategory: Development Tools
Tool Is For Evaluation Of: ATSAM4E

Техническая документация

Datasheet
pdf, 3983 КБ