ATUM-19/6-0-STK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 510 руб.
Добавить в корзину 1 шт.
на сумму 1 510 руб.
Номенклатурный номер: 8015414252
Бренд: Raychem
Описание
Полугибкие термоусадочные трубки 0,748 дюйма (19,00 мм) от 3 до 1, черные 4,00 '(1,22 м)
Технические параметры
Base Product Number | ATUM -> |
Color | Black |
ECCN | EAR99 |
Features | Adhesive Lined, Flame Retardant, Fluid Resistant |
HTSUS | 3926.90.9985 |
Inner Diameter - Recovered | 0.236"" (5.99mm) |
Inner Diameter - Supplied | 0.748"" (19.00mm) |
Length | 4.00' (1.22m) |
Material | Polyolefin (PO), Irradiated |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -55В°C ~ 110В°C |
Package | Bulk |
Recovered Wall Thickness | 0.088"" (2.25mm) |
RoHS Status | RoHS Compliant |
Series | ATUM -> |
Shrink Temperature | 80В°C |
Shrinkage Ratio | 3 to 1 |
Type | Tubing, Semi-Flexible |
Brand: | TE Connectivity/Raychem |
Chemical Resistant: | Yes |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Features: | Medium Wall |
Flammability Rating: | Flame Retardant |
Inside Diameter: | 19 mm |
Manufacturer: | TE Connectivity |
Material: | Polyolefin(PO) |
Maximum Operating Temperature: | +110 C |
Maximum Temperature: | +110 C |
Minimum Operating Temperature: | -55 C |
Minimum Shrink Temperature: | +80 C |
Packaging: | Bulk |
Part # Aliases: | 5067452035 NB09952001 |
Product Category: | Heat Shrink Tubing and Sleeves |
Product Type: | Heat Shrink Tubing and Sleeves |
Product: | Tubing |
Recovered Diameter: | 6 mm |
Series: | ATUM |
Shrink Ratio: | 3:1 |
Subcategory: | Wire & Cable Management |
Type: | Adhesive Lined/Dual Wall |
Вес, г | 77.52 |