AV1610P612R04, Pushbutton Switches AV16 SPM 0.4VA P OWER LED GREEN 12V

Фото 1/2 AV1610P612R04, Pushbutton Switches AV16 SPM 0.4VA P OWER LED GREEN 12V
Изображения служат только для ознакомления,
см. техническую документацию
3 670 руб.
от 10 шт.3 160 руб.
от 20 шт.2 810 руб.
от 50 шт.2 663.51 руб.
Добавить в корзину 1 шт. на сумму 3 670 руб.
Номенклатурный номер: 8008405583
Артикул: AV1610P612R04
Бренд: TE Connectivity

Описание

TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind.

Технические параметры

Case Colour Silver
Contact Configuration Single Pole Single Throw(SPST)
Contact Current Rating 2 A
Contact DC Voltage Rating 36V
Contact Material Copper
Illuminated Yes
IP Rating IP67
LED Colour Green
Manufacturer Part No. AV1610P612R04
Mounting Type Panel Mount
Panel Cut Out Diameter 16mm
Push Button Colour Silver
Push Button Style Round
Switch Operation Momentary
Terminal Type Wire Lug
Voltage Rating 36V dc
Actuator Type Round, Button, Flush
Circuit SPST-NO
Color - Actuator/Cap Silver
Current Rating (Amps) 2A(DC)
Electrical Life 200 Cycles
Features Power Symbol
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 12 VDC
Ingress Protection IP67-Dust Tight, Waterproof
Manufacturer TE Connectivity ALCOSWITCH Switches
Mechanical Life 1, 000, 000 Cycles
Operating Temperature -20В°C ~ 70В°C
Packaging Tray
Panel Cutout Dimensions Circular-16.00mm Dia
Part Status Active
Series AV16
Switch Function Off-Mom
Termination Style Solder Lug
Type Anti-Vandal, Illuminated
Voltage Rating - DC 36V

Техническая документация

Datasheet
pdf, 721 КБ
Datasheet
pdf, 225 КБ
Документация
pdf, 586 КБ