AVB2.3/2/12, Transformer PCB 2.3VA 2x1

PartNumber: AVB2.3/2/12
Ном. номер: 8048363334
Производитель: BLOCK
AVB2.3/2/12, Transformer PCB 2.3VA 2x1
Доступно на заказ 6 шт. Отгрузка со склада в г.Москва 4-5 недель.
780 руб. × = 780 руб.

Описание

Transformers PCB Mount, Short Circuit Proof, AVB Series

Dual 115Va.c. 50 to 60Hz primary
Twin secondary windings for series or parallel connection
AVB series are inherently short circuit proof compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise

IsolationPrimary to Secondary 5kV
ProtectionClass 2
Insulation: Class B (130°C) Class A (105°C)
Max Ambient Temperature +70°C


VDE 0570/EN 61 558, UL 506, CSA 22.2

Power Supplies & Transformers

Технические параметры

глубина
34mm
размеры
32.3 x 27.3 x 34mm
длина
32.3mm
Maximum Operating Frequency
60Hz
максимальная температура
+70°C
Minimum Operating Frequency
50Hz
тип монтажа
Through Hole
число выходов
2
номинальная мощность
2.3VA
вес
0.11kg
ширина
27.3mm
Primary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
12 V ac
CAD Drawing
3D CAD Model

Дополнительная информация

AVB 2.3/2/12 Short circuit proof PCB transformer Data Sheet AVB2.3/2/12
Transformer Series AVB Technical Data Sheet AVB2.3/2/12