AWM5102VN, MASS AIRFLOW 10L/MIN Threaded 1/4 NPT

Фото 1/2 AWM5102VN, MASS AIRFLOW 10L/MIN Threaded 1/4 NPT
Изображения служат только для ознакомления,
см. техническую документацию
43 470 руб.
от 5 шт.40 470 руб.
от 10 шт.39 680 руб.
Добавить в корзину 1 шт. на сумму 43 470 руб.
Номенклатурный номер: 8025519561
Артикул: AWM5102VN

Описание

AWM5000 series microbridge mass airflow sensors feature a venturi type flow housing. They measure flow as high as 20 SLPM while inducing a maximum pressure drop of 2.

Технические параметры

Connection Type 1/4 NPT
Device Type Amplified
Material Plastic
Maximum Flow Rate 10 SLPM
Maximum Operating Temperature +50°C
Maximum Pressure 50psi
Media Monitored Dry Gas
Minimum Flow Rate 0 sLpm
Minimum Operating Temperature 0°C
Series AWM5000
Supply Voltage 15 V dc
Automotive No
ECCN (US) EAR99
Flow Range 0SLPM to 10SLPM
Lead Shape Cable
Maximum Operating Pressure 50psi
Maximum Operating Supply Voltage (V) 15
Maximum Operating Temperature (°C) 70
Maximum Output Voltage (V) 5
Medium Air
Minimum Operating Supply Voltage (V) 8
Minimum Operating Temperature (°C) -20
Mounting Panel
Part Status Active
PCB changed 4
Pin Count 4
PPAP No
Sensor Type Mass
Style Type In-Line
Typical Operating Supply Voltage (V) 10

Техническая документация

Datasheet
pdf, 148 КБ
Datasheet
pdf, 10372 КБ
Datasheet
pdf, 2848 КБ
Datasheet
pdf, 310 КБ