Мой регион: Россия

AYA01BB48-L, DC/DC CONVERTER ISOLATED +/-12V 3W

Ном. номер: 8000001919
PartNumber: AYA01BB48-L
Производитель: Artesyn Embedded Technologies
AYA01BB48-L, DC/DC CONVERTER ISOLATED +/-12V 3W
* Изображения служат только для ознакомления,
см. техническую документацию
2 280 руб.
100 шт. со склада г.Москва,
срок 2-3 недели
Добавить в корзину 1 шт. на сумму 2 280 руб.
В кредит от 0 руб./мес
Artesyn AYA Series DC/DC Converter
The AYA Series of 3 W Isolated DC-DC Converters Comprises 28 variants. Each of which is available in a mini dual-in-line package for through-hole mounting or a mini surface-mount package. They feature wide input voltage varying between 4.5 V to 10 V, 9 V to 18 V, 18 V to 36 V and 36 V to 75 V inputs. Offering up to 80% conversion efficiency, the converters use 100 kHz fixed frequency switching to minimise the need for external EMI filtering. Typical applications for this range include data communication, telecommunication and computer peripheral, industrial automation and mobile battery powered systems.

Power Supplies & Transformers

Технические параметры

Load Regulation
1%
Width
14mm
Depth
8mm
Isolation Voltage
1500V dc
Standards Met
CE, cUL/UL 60950-1, cULus, UL/cUL/IEC/EN 60950-1
Length
14mm
Package
DIP
Brand
Artesyn Embedded Technologies
Output Voltage
±12V dc
Input Voltage Nominal
48 V dc
Series
AYA
Input Voltage Range
36 → 75 V dc
Number of Outputs
2
Minimum Temperature
-40°C
Mounting Type
Through Hole
Maximum Temperature
+85°C
Power Rating
3W
Efficiency
85%
Output Current
±125mA

Выберите регион, чтобы увидеть способы получения товара.