AZ1117CH2-3.3TRG1, IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.8A; SOT223; SMD

Фото 1/2 AZ1117CH2-3.3TRG1, IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.8A; SOT223; SMD
Изображения служат только для ознакомления,
см. техническую документацию
36 руб.
Кратность заказа 5 шт.
от 100 шт.25 руб.
от 500 шт.20 руб.
Добавить в корзину 5 шт. на сумму 180 руб.
Номенклатурный номер: 8029515411
Артикул: AZ1117CH2-3.3TRG1
Бренд: DIODES INC.

Описание

Semiconductors\Integrated circuits\Voltage regulators - integrated circuits\Linear regulators - integrated circuits

Технические параметры

Case SOT223
Input voltage 1.5…10V
Kind of package reel, tape
Kind of voltage regulator fixed, LDO, linear
Manufacturer DIODES INCORPORATED
Manufacturer series AZ1117C
Mounting SMD
Number of channels 1
Operating temperature -20…125°C
Output current 0.8A
Output voltage 3.3V
Tolerance ±1%
Type of integrated circuit voltage regulator
Voltage drop 1.3V
Brand: Diodes Incorporated
Dropout Voltage - Max: 1.3 V
Dropout Voltage: 1.2 V
Factory Pack Quantity: Factory Pack Quantity: 4000
Input Voltage, Max: 15 V
Input Voltage, Min: 3.2 V
Line Regulation: 500 uV
Load Regulation: 2 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-223-3
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Quiescent Current: 6 mA
Series: AZ1117CH2
Subcategory: PMIC-Power Management ICs
Type: Linear Regulator
Вес, г 0.1

Техническая документация

Datasheet
pdf, 697 КБ