B325BXXXXH, G1/8 5/2 sol/sol valve, P

PartNumber: B325BXXXXH
Ном. номер: 8116841894
Производитель: Parker Hannifin
B325BXXXXH, G1/8 5/2 sol/sol valve, P
Доступно на заказ 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
5 880 руб. × = 5 880 руб.
или
купить в 1 клик

Описание

Body Ported Valves

Fast response, high flow, inline ported valves
Wear compensation system for optimum performance
1.2W low power solenoid operators, ordered separately
Non locking manual override
IP65 Protection Rating

DescriptionMediumOperating PressureOperating Temperature (°C)Flow Rate G 1/2Flow Rate G 1/4
Body PortedAir, Filtered, Lubricated/Dry1.5 to 10 bar-10 to +50960 l/min1920 l/min


Pilot valves are sometimes referred to as pressure actuated valves. Solenoid coil operators and connector plugs must be ordered.

Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Maxam, Norgren and Parker (V.S.A)

Pneumatics, Hydraulics & Power Transmission

Технические параметры

тип приведения в действие
Solenoid/Pilot
Материал корпуса
Metal
резьба соединительного отверстия
G 1/8
назначение
5/2
максимум расхода
960L/min
максимальное рабочее давление
10 bar
максимальная рабочая температура
+50°C
Minimum Operating Temperature
-10°C
Способ монтажа
DIN Rail Manifold
размер резьбы
1/8 in
Manufacturer Series
B
Thread Standard
G
Minimum Operating Pressure
1.5bar