B43509A2337M002, Электролитический конденсатор, 330 мкФ, 200 В, ± 20%, Snap-In, 3000 часов при 105°C
см. техническую документацию
Описание
B43509 series is an aluminium electrolytic snap-in capacitor. Capacitor with snap-in terminals is perfect for easy mounting on the PCB of the application and are designed to be compact, to carry high currents and mainly to find its application like power supplies for servers, telecommunications and industrial applications, as well as UPS systems, medical devices, photovoltaic inverters and frequency converters. With its robustness in relation to fast charging and discharging cycles, the high requirements in servo drive applications are also fulfilled. B43509 series applications include frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical appliances.
• Long-life grade capacitor (105°C)
• High reliability, high CV product
• High ripple current capability
• Low ESR
• Charge/discharge-proof, polar
• Aluminium case, fully insulated with PET
• Snap-in solder pins to hold component in place on PC-board
• Minus pole marking on case surface, minus pole not insulated from case
• Overload protection by safety vent on the base
• IEC climatic category-to IEC 60068-1: 40/105/56 ( 40 °C/+105 °C/56 days damp heat test)
Технические параметры
Диаметр изделия | 22мм |
Допуск Емкости | ±20% |
Емкость | 330мкФ |
Линейка Продукции | B43509 |
Максимальная Рабочая Температура | 105°C |
Минимальная Рабочая Температура | -40°C |
Напряжение (DC) | 200В |
Полярность | Polar |
Пульсирующий ток | 1.12А |
Срок Службы при Температуре | 3000 часов при 105°C |
Стиль Выводов Конденсатора | Snap-In |
Эффективное Последовательное Сопротивление | 0.29Ом |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.