B59774B0115A070, PTC Thermistors PTC Thermistor B 774A 120A 70 8x5

B59774B0115A070, PTC Thermistors PTC Thermistor B 774A 120A 70 8x5
Изображения служат только для ознакомления,
см. техническую документацию
3947 шт., срок 7-9 недель
670 руб.
от 10 шт.400 руб.
от 100 шт.342 руб.
от 250 шт.311.96 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8005381555
Артикул: B59774B0115A070
Бренд: EPCOS

Описание

Circuit Protection\Thermistors\PTC Thermistors
PTC Thermistors
EPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.

Технические параметры

Brand: EPCOS/TDK
Current Rating: 16 mA
Diameter: 8.5 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Manufacturer: EPCOS/TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Packaging: Ammo Pack
Part # Aliases: B59774B 115A 70 B59774B115A70
Product Category: PTC Thermistors
Product Type: PTC Thermistors
Resistance: 1.1 kOhms
Series: B597
Subcategory: Thermistors
Tolerance: 25%
Voltage: 500 V
Вес, г 1

Техническая документация

Datasheet
pdf, 1103 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.