BAS70TW-7-F, Диод: выпрямительный Шоттки
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
59 руб.
35 руб.
Кратность заказа 5 шт.
от 50 шт. —
21 руб.
от 150 шт. —
18 руб.
от 500 шт. —
14.48 руб.
Добавить в корзину 5 шт.
на сумму 175 руб.
Описание
BAS70 Schottky Barrier Diodes and Arrays
Diodes Incorporated BAS70 Schottky Diodes and Arrays are surface-mount devices with low turn-on voltage. These fast switching diodes are Green devices, Lead-free, and RoHS compliant. The BAS70 diodes are available in different packages.
Diodes Incorporated BAS70 Schottky Diodes and Arrays are surface-mount devices with low turn-on voltage. These fast switching diodes are Green devices, Lead-free, and RoHS compliant. The BAS70 diodes are available in different packages.
Технические параметры
Brand | Diodes Incorporated |
Configuration | Triple Parallel |
Factory Pack Quantity | 3000 |
If - Forward Current | 70 mA |
Ifsm - Forward Surge Current | 0.1 A |
Ir - Reverse Current | 0.1 uA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -55 C to+125 C |
Package / Case | SOT-363-6 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 200 mW |
Product | Schottky Diodes |
Product Category | Schottky Diodes & Rectifiers |
Product Type | Schottky Diodes & Rectifiers |
Series | BAS70TW/DW-04/DW-05/DW-06/BRW |
Subcategory | Diodes & Rectifiers |
Technology | Si |
Termination Style | SMD/SMT |
Trr - Reverse Recovery Time | 5 ns |
Type | Surface Mount Schottky Barrier Diode Array |
Vf - Forward Voltage | 1 V |
Vrrm - Repetitive Reverse Voltage | 70 V |
Brand: | Diodes Incorporated |
Configuration: | Triple |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 70 mA |
Ifsm - Forward Surge Current: | 100 mA |
Ir - Reverse Current: | 100 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-363-6 |
Pd - Power Dissipation: | 200 mW |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | BAS70TW/DW-04/DW-05/DW-06/BRW |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Surface Mount Schottky Barrier Diode Array |
Vf - Forward Voltage: | 1 V |
Vrrm - Repetitive Reverse Voltage: | 70 V |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 301 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов