BC848C-7-F, Транзистор: NPN, биполярный, 30В, 0,1А, 350мВт, SOT23

Фото 1/4 BC848C-7-F, Транзистор: NPN, биполярный, 30В, 0,1А, 350мВт, SOT23
Изображения служат только для ознакомления,
см. техническую документацию
10 руб.
Кратность заказа 20 шт.
от 200 шт.6 руб.
Добавить в корзину 20 шт. на сумму 200 руб.
Номенклатурный номер: 8026570568
Артикул: BC848C-7-F
Бренд: DIODES INC.

Описание

Описание Транзистор: NPN, биполярный, 30В, 0,1А, 350мВт, SOT23 Характеристики
Категория Транзистор
Тип биполярный
Вид NPN

Технические параметры

Base Product Number BC848 ->
Current - Collector (Ic) (Max) 100mA
Current - Collector Cutoff (Max) 15nA
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V
ECCN EAR99
Frequency - Transition 300MHz
HTSUS 8541.21.0075
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Power - Max 300mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-3
Transistor Type NPN
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA
Voltage - Collector Emitter Breakdown (Max) 30V
Maximum Collector Base Voltage 30 V
Maximum Collector Emitter Voltage 30 V
Maximum DC Collector Current 100 mA
Maximum Emitter Base Voltage 5 V
Maximum Operating Frequency 300 MHz
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 300 mW
Minimum DC Current Gain 420
Number of Elements per Chip 1
Package Type SOT-23
Pin Count 3
Transistor Configuration Single
Brand: Diodes Incorporated
Collector- Base Voltage VCBO: 30 V
Collector- Emitter Voltage VCEO Max: 30 V
Collector-Emitter Saturation Voltage: 200 mV
Configuration: Single
Continuous Collector Current: 100 mA
DC Collector/Base Gain hfe Min: 420
DC Current Gain hFE Max: 800 at 2 mA, 5 V
Emitter- Base Voltage VEBO: 5 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain Bandwidth Product fT: 300 MHz
Manufacturer: Diodes Incorporated
Maximum DC Collector Current: 100 mA
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 310 mW
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Series: BC848C
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN
Вес, г 0.02

Техническая документация

BC846...BC848
pdf, 299 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 446 КБ
Datasheet
pdf, 297 КБ