BCR321UE6327HTSA1, LED DRVR Automotive AEC-Q101 6-Pin SC-74 T/R

Фото 1/3 BCR321UE6327HTSA1, LED DRVR Automotive AEC-Q101 6-Pin SC-74 T/R
Изображения служат только для ознакомления,
см. техническую документацию
44 руб.
Кратность заказа 3000 шт.
от 6000 шт.42 руб.
Добавить в корзину 3000 шт. на сумму 132 000 руб.
Номенклатурный номер: 8013181397
Артикул: BCR321UE6327HTSA1

Описание

Semiconductor - IC > Drivers and Interfaces > LED Driver
BCR Linear LED Drivers

Infineon BCR Linear LED Drivers are designed to drive LED currents from 10mA to 700mA, making them suitable for LEDs in general lighting applications. Infineon BCR linear LED drivers can be used to drive LED currents between 10mA and 250mA, preventing thermal runaway.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Low Side Current Control
Input Voltage, Max: 25 V
Input Voltage, Min: 25 V
Input Voltage: 25 V
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 10 kHz
Output Current: 250 mA
Output Voltage: 16 V
Package / Case: SOT-26-6
Part # Aliases: BCR 321U E6327 SP000665918
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Qualification: AEC-Q101
Series: BCR321
Subcategory: Driver ICs
Supply Current - Max: 11 mA
Topology: Boost, Buck
AC or DC Input Voltage dc
Automotive Standard AEC-Q101
Current Rating 10 → 250mA
Dimming Operation PWM
Input Voltage 16 → 25 V dc
Maximum Output Voltage 16V
Number of Pins 6
Output Current 250mA
Package Type SC74

Техническая документация

Datasheet
pdf, 1195 КБ
Datasheet
pdf, 1344 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем