BD2269G-MGTR, Устройство распределения мощности нагрузки, активный низкий, 1 выход, 5.5В вход, 1.3А, 0.11Ом
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5367 шт., срок 8-10 недель
210 руб.
Мин. кол-во для заказа 13 шт.
от 100 шт. —
128 руб.
Добавить в корзину 13 шт.
на сумму 2 730 руб.
Альтернативные предложения1
Описание
Automotive Switch ICs
ROHM Semiconductor Automotive Switch ICs integrate a low ON-resistance MOSFET and multiple protection circuits on a single chip. This results in a low loss, high efficiency, stable, and reliable operation. The ROHM Semiconductor AEC-Q100 qualified ICs consist of power management ICs and Intelligent Power Devices (IPDs) with smart low-side or high-side switch ICs. The IPDs have several advantages over mechanical relays. The devices have better protection and recovery function from an electrical short and offer FIT (Failure In Time) rate improvement by a non-mechanical approach. The ICs also have space-saving solutions in the compact packages that are offered. These switch ICs are available for broad compatibility from single-channel to multi-channel high-side switches. The automotive switch ICs come in various packages to match the requirements of the designers.
ROHM Semiconductor Automotive Switch ICs integrate a low ON-resistance MOSFET and multiple protection circuits on a single chip. This results in a low loss, high efficiency, stable, and reliable operation. The ROHM Semiconductor AEC-Q100 qualified ICs consist of power management ICs and Intelligent Power Devices (IPDs) with smart low-side or high-side switch ICs. The IPDs have several advantages over mechanical relays. The devices have better protection and recovery function from an electrical short and offer FIT (Failure In Time) rate improvement by a non-mechanical approach. The ICs also have space-saving solutions in the compact packages that are offered. These switch ICs are available for broad compatibility from single-channel to multi-channel high-side switches. The automotive switch ICs come in various packages to match the requirements of the designers.
Технические параметры
Brand: | ROHM Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 40 us |
On Resistance - Max: | 155 mOhms |
On Time - Max: | 10 ms |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current: | 500 mA |
Package / Case: | SSOP-5 |
Part # Aliases: | BD2269G-M |
Pd - Power Dissipation: | 0.67 W |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Switches |
Qualification: | AEC-Q100 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | High Side |
Вес, г | 0.016 |
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.