BD63520AEFV-E2, Motor Driver/Controller, Stepper, 1/16 Micro Step, 8V to 28V, 2A/2 Outputs, HTSSOP-28
см. техническую документацию
Описание
BD63520AEFV series are stepping motor drivers of 1/16 micro step(sixteenth step) drive. As for its basic function, it is a low power consumption bipolar PWM constant current-drive driver with power supply rated voltage of 36V and rated output current (DC) of 2.0A. The input interface is CLK-IN type. There are step modes of Full step & Half step, Quarter step, Sixteenth step mode by internal DAC
• Single power supply input (rated voltage of 36V)
• Rated output current: (DC) 2.0A
• Low ON resistance DMOS output
• CLK-IN drive mode
• PWM constant current control (other oscillation)
• Built-in spike noise cancel function (external noise filter is unnecessary)
• Full step, Half step, Quarter step, Sixteenth step drive
• Timing free for changing step modes
• Current decay mode switching function (linearly variable FAST/SLOW DECAY ratio)
Технические параметры
Выходной Ток | 2А |
Количество Выводов | 28вывод(-ов) |
Количество Выходов | 2выход(-ов) |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 28В |
Минимальная Рабочая Температура | -25°C |
Минимальное Напряжение Питания | 8В |
Стиль Корпуса Привода | HTSSOP |
Тип Мотора | Шаговый |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Brand: | ROHM Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 8 V to 28 V |
Output Current: | 2 A |
Package / Case: | HTSSOP-B-28 |
Part # Aliases: | BD63520AEFV |
Pd - Power Dissipation: | 4.7 W |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Subcategory: | PMIC-Power Management ICs |
Type: | Microstepping |
Configuration | H Bridge |
Maximum Operating Supply Voltage | 28 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 2(Continuous)A, 2.5(Peak)A |
Maximum Supply Voltage | 36 V |
Minimum Operating Supply Voltage | 8 V |
Minimum Operating Temperature | -25 °C |
Motor Type | Stepper |
Mounting Type | Surface Mount |
Output Configuration | DMOS |
Package Type | HTSSOP |
Pin Count | 28 |
Product Width | 4.4mm |
Width | 4.4mm |
Motor Controller Type | Motor Driver |
Operating Current | 4.5(mA) |
Operating Supply Voltage | 8 TO 28(V) |
Operating Supply Voltage (Max) | 28(V) |
Operating Supply Voltage (Min) | 8(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -25C |
Operating Temperature Classification | Commercial |
Packaging | Tape and Reel |
Rad Hardened | No |
Вес, г | 0.378 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.