BD681G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
от 2 шт. —
260 руб.
от 5 шт. —
199 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Описание
Электроэлемент
Описание Транзистор NPN, биполярный, Дарлингтон, 100В, 4А, 40Вт, TO126
Технические параметры
Brand | ON Semiconductor |
Collector- Base Voltage VCBO | 100 V |
Collector- Emitter Voltage VCEO Max | 100 V |
Configuration | Single |
DC Collector/Base Gain hfe Min | 750 |
Emitter- Base Voltage VEBO | 5 V |
Factory Pack Quantity | 500 |
Height | 11.04 mm |
Length | 7.74 mm |
Manufacturer | ON Semiconductor |
Maximum Collector Cut-off Current | 200 uA |
Maximum DC Collector Current | 4 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Package / Case | TO-225AA |
Packaging | Bulk |
Product Category | Darlington Transistors |
RoHS | Details |
Series | BD681 |
Transistor Polarity | NPN |
Width | 2.66 mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Collector Base Voltage (V) | 100 |
Maximum Collector Cut-Off Current (uA) | 200 |
Maximum Collector-Emitter Saturation Voltage (V) | 2.5 30mA 1.5A |
Maximum Collector-Emitter Voltage (V) | 100 |
Maximum Continuous DC Collector Current (A) | 4 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 40000 |
Minimum DC Current Gain | 750 1.5A 3V |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Supplier Package | TO-225 |
Tab | Tab |
Type | NPN |
Brand: | onsemi |
Collector- Base Voltage VCBO: | 100 V |
Collector- Emitter Voltage VCEO Max: | 100 V |
Configuration: | Single |
DC Collector/Base Gain hfe Min: | 750 |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | onsemi |
Maximum Collector Cut-off Current: | 200 uA |
Maximum DC Collector Current: | 4 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-225AA |
Packaging: | Bulk |
Product Category: | Darlington Transistors |
Product Type: | Darlington Transistors |
Series: | BD681 |
Subcategory: | Transistors |
Transistor Polarity: | NPN |
Вес, г | 1.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов