BD9S200MUF-CE2, Step-down type FIxed 2.7V~5.5V 2A VQFN-16-EP(3x3) DC-DC Converters ROHS

BD9S200MUF-CE2, Step-down type FIxed 2.7V~5.5V 2A VQFN-16-EP(3x3) DC-DC Converters ROHS
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8044793302
Артикул
BD9S200MUF-CE2
Бренд
Brand:
ROHM Semiconductor
Factory Pack Quantity:
3000
Input Voltage, Max:
5.5 V
Input Voltage, Min:
2.7 V
Input Voltage:
2.7 V to 5.5 V
Все параметры
5 шт., срок 6-7 недель
120 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
Industrial Product Solutions ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 5.5 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 650 uA
Output Current: 2 A
Output Voltage: 800 mV to 4.4 V
Package/Case: VQFN-16
Part # Aliases: BD9S200MUF-C
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.7 V
Switching Frequency: 2.2 MHz
Topology: Buck
Type: DC/DC Converter
Вес, г 0.04

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.