BE-9890S, SCREW.ERGO SETCOMBI TIPS

PartNumber: BE-9890S
Ном. номер: 8147483943
Производитель: Bahco
BE-9890S, SCREW.ERGO SETCOMBI TIPS
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
5 430 руб. × = 5 430 руб.
или
купить в 1 клик

Описание

2 Piece Ergo Screwdriver Set 2 Piece Ergo Combi Tip Screwdriver Set
Bahco's Combination Tip Screwdrivers are based on the ERGO handle design and features insulation along the blade. ERGO handles minimise the grip strength needed while still transmitting high torque minimising the risk of injury and helping you to work more comfortably. The Combi driver features two tips in one allowing both Pozidrive and Slotted head screws to be driven from the same tool.

Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
The blade is made from high performance alloy steel, with a black finish and entirely hardened
Tested for work on live equipment, up to 1.000 Volts
Individually inspected and manufactured according to IEC 60900
Sizes: 1 x PZ1/Slotted 5, Length: 80mm 1 x PZ2/Slotted 6, Length: 100mm

Bahco Sets

Tools

Технические параметры

число частей
2
состав комплекта
5/PZ1 mm, 6/PZ2 mm
размер наконечника
PZ1, PZ2
Тип кончика
Pozidriv, Slotted
Screwdriver Type
Insulated
Новинки
только новые товары

Дополнительная информация

Datasheet BE-9890S