BFC236855684, 368, MKT368 Polyester Film Capacitor, 220 V ac, 400 V dc, ±10%, 680nF, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
Кратность заказа 500 шт.
Добавить в корзину 500 шт.
на сумму 200 000 руб.
Описание
Passive Components\Capacitors\Film Capacitors
From Vishay, the MKT368 series of metallised polyester film capacitors feature a wound mono construction and a flame retardant epoxy coating.
Технические параметры
Capacitance | 680nF |
Dielectric | Polyester |
Lead Diameter | 0.8mm |
Lead Pitch | 27.5mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Series | 368, MKT368 |
Terminal Type | Through Hole |
Tolerance | ±10% |
Voltage | 220 V ac, 400 V dc |
Brand: | Vishay/BC Components |
Capacitance - nF: | 680 nF |
Capacitance - pF: | 680000 pF |
Capacitance: | 0.68 uF |
Dielectric: | Polyester |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Spacing: | 27.5 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 2 Pin |
Part # Aliases: | 222236855684 |
Product Category: | Film Capacitors |
Product Type: | Film Capacitors |
Product: | General Film Capacitors |
Series: | BFC2368 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 10% |
Voltage Rating AC: | 220 VAC |
Voltage Rating DC: | 400 VDC |
Automotive | No |
Capacitance Value | 0.68uF |
Construction | Wound |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Diameter (mm) | 0.8 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Packaging | Loose |
Part Status | Active |
PPAP | No |
Size (mm) | 30 X 8.5 X 21.5 |
Terminal Pitch (mm) | 27.5 |
Termination Style | Radial |
Wire Form | Inside Crimp Standoff |