BL74-401G, G1/2 filter/regulator/lub

PartNumber: BL74-401G
Ном. номер: 8144184956
Производитель: Norgren
BL74-401G, G1/2 filter/regulator/lub
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
36 600 руб. × = 36 600 руб.
или
купить в 1 клик

Описание

Filter-Regulator and Lubricator Boxed and Combination Sets

Boxed and combination sets consist of filter/regulator and micro-fog lubricator
Output pressure range 0.3 to 10 bar

Please refer to individual 'Contents' information that details what items are included with each kit.

Узлы подготовки воздуха в сборе - серия 72 и 74 FRL Assemblies 72 & 74 Series
IMI NORGREN 'Excelon' is a comprehensive range of modular or direct ported air preparation units supplied as separate units, boxed sets. All units are ported for in-line use or combination sets, which can quickly be arranged using the 'quikclamps', eliminating the need for a mounting yoke. Repair kits are available for all units and contain instruction leaflets and all relevant replacement parts.

Quick and simple to assemble custom combination units
New patented quarter-turn manual drain
All-round visibility on drip sights
Push-to-lock knobs on regulators
Balanced valve for improved regulation
'Micro-fog' lubricator for best lubrication
Maximum inlet pressure 10 bar
Temperature range -20°C to +50°C
Filtration size 40 μm

Pneumatics, Hydraulics & Power Transmission

Технические параметры

тип дренажа
Automatic
объем (размер) фильтрации
40µm
максимальное рабочее давление
10 bar
Manufacturer Series
BL74
Pressure Gauge Port Size
Rc 1/8
Pressure Gauge Port Thread Standard
Rc
Minimum Operating Pressure
0.3bar
Port Connection Thread Size
1/2 in
Port Connection
G 1/2
Pressure Gauge Port Thread Size
1/8 in
Maximum Ambient Operating Temperature
+50°C
Integrated Pressure Gauge
Yes
Port Connection Thread Standard
G
Minimum Ambient Operating Temperature
-20°C
Ambient Operating Temperature Range
-20 → +50°C

Дополнительная информация

Excelon Filters/Regulators and Lubricators Product Information
G1/2 EXCELON 74 BOXED SET Data Sheet