BLDCSHIELDIFX007TTOBO1, Evaluation Board, (BL)DC Motor Control Shield, IFX007T Half-Bridge, Arduino Uno
см. техническую документацию
Описание
BLDC motor control shield is a high current motor control board compatible with Arduino and Infineon's XMC4700 Boot Kit. It is equipped with three smart IFX007T half-bridges. The BLDC motor control shield is capable to drive one BLDC motor. Alternatively, it can be used to drive one or two bi-directional DC motors (H-Bridge configuration, cascaded to support second motor) or up to three uni-directional DC motors (half-bridge configuration). The implemented integrated IFX007T NovalithIC™ half-bridges can be controlled by a PWM via the IN Pin. Interfacing to a microcontroller is made easy by the integrated driver IC which features logic level inputs, diagnosis with current sense, slew rate adjustment, and dead time generation. The three IFX007T half-bridges are also fully protected against over-temperature, under-voltage, overcurrent and short circuit events.
• Compatible with Arduino Uno R3
• Capable of high frequency PWM e.g. 30kHz
• Adjustable slew rates for optimized EMI by changing external resistor
• Driver circuit with logic level inputs
• Diagnosis with current sense
• Protection e.g. against over-temperature and overcurrent
Технические параметры
Номер Ядра Чипа | IFX007T |
Производитель Чипа | Infineon |
Содержимое Комплекта | Demo Board IFX007T |
Base Product Number | BLDCSHIELDIFX007 -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Motor Controller/Driver |
HTSUS | 8537.10.9170 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Arduino |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Power Management |
Utilized IC / Part | IFX007T |
For Use With | Arduino |
Kit Classification | Shield |
Product Name | Motor Control Shield |
Вес, г | 39.46 |