BLE32SN120SN1L, Феррит: бусина; Импед. 100МГц: 12Ом; SMD; 20А; 1210; R: 0,0006Ом

BLE32SN120SN1L, Феррит: бусина; Импед. 100МГц: 12Ом; SMD; 20А; 1210; R: 0,0006Ом
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8043705646
Артикул
BLE32SN120SN1L
Бренд
Brand:
Murata Electronics
Impedance:
12 Ohms
Manufacturer:
Murata
Maximum DC Current:
20 A
Maximum DC Resistance:
600 uOhms
Все параметры
Datasheet
pdf, 514 КБ
428 шт., срок 6-7 недель
240 руб.
от 10 шт.160 руб.
от 30 шт.127 руб.
от 100 шт.101.48 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
BLE General Purpose Ferrite Chip Beads
Murata BLE General Purpose Ferrite Chip Beads are designed to function similarly to a resistor with noise frequencies to reduce resonance and leave signal waveforms undistorted. The beads have a rated current range of 5A to 10A, an impedance range of 8.5mΩ to 30mΩ, and are available in 0603 (1608) or 1210 (3225) SMD case sizes. The ferrite beads feature nickel barriers and offer excellent solder heat resistance. Murata BLE General Purpose Ferrite Chip Beads can be used in high current circuits due to low DC resistance (0.008mΩ to 1.6mΩ). The ferrite chip beads are ideal for use in automotive infotainment and powertrain/safety applications.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: Factory Pack Quantity: 1500
Impedance: 12 Ohms
Manufacturer: Murata
Maximum DC Current: 20 A
Maximum DC Resistance: 600 uOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Package / Case: 1210(3225 metric)
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads
Series: BLE32SN
Shielding: Shielded
Subcategory: Ferrites
Termination Style: SMD/SMT
Tolerance: 5 Ohms
Вес, г 0.08

Техническая документация

Datasheet
pdf, 514 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.