BLM21PG300SN1D, Ferrite bead 0805 SMD 30R

PartNumber: BLM21PG300SN1D
Ном. номер: 8113444619
Производитель: Murata Manufacturing
BLM21PG300SN1D, Ferrite bead 0805 SMD 30R
Доступно на заказ более 300 шт. Отгрузка со склада в г.Москва 4-5 недель.
13 руб. × = 325 руб.
Количество товаров должно быть кратно 25 шт.
от 250 шт. — 4.20 руб.
от 1250 шт. — 3.37 руб.

Описание

SMD 0805 Ferrite Filters- BLM21P Series

The BLM series chip ferrite beads is designed to function nearly as a resistor at noise frequencies, greatly reducing the possibility of resonance and leaving signal wave forms undistorted. The BLM series is effective in circuits without stable ground lines as the BLM series does not need a
connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM21P series can be used in high current circuits due to its low DC resistance.

Filters composed of ferrite pearl inductance designed to remove EMI from continuous voltage lines

Диэлектрические шайбы поверхностного монтажа

Passive Components

Технические параметры

применение
EMI Suppression Filter, Power Supplies
глубина
1.25mm
размеры
2 x 1.25 x 0.85mm
высота
0.85mm
Индуктивность катушки
30
длина
2mm
материал
Ferrite
тип упаковки
0805
последовательный
BLM21PG
тип
Chip Ferrite Bead

Дополнительная информация

Chip Ferrite Bead for Automotive BLM21P Series BLM21PG300SN1D
Datasheet BLM21PG300SN1D