BM-70-PICTAIL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 150 руб.
Добавить в корзину 1 шт.
на сумму 26 150 руб.
Описание
Wireless Development Kits
Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.
Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.
Технические параметры
Base Product Number | BM-70 -> |
ECCN | 5A992C |
For Use With/Related Products | BM70 |
Frequency | 2.4GHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICtailв„ў Plus -> |
Supplied Contents | Board(s) |
Type | Transceiver; BluetoothВ® Smart 4.x Low Energy (BLE |
Brand: | Microchip Technology |
Description/Function: | BM70 bluetooth PICtail/PICtail plub board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Development Boards |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BM70 |
Техническая документация
Datasheet
pdf, 4975 КБ