Мой регион: Россия

BOWEXM19-COMPLETE, Bowex Curved Tooth Gear C

PartNumber: BOWEXM19-COMPLETE
Ном. номер: 8000064027
Производитель: KTR
BOWEXM19-COMPLETE, Bowex Curved Tooth Gear C
* Изображения служат только для ознакомления,
см. техническую документацию
4 000 руб.
4 шт. со склада г.Москва,
срок 2-3 недели
Добавить в корзину 1 шт. на сумму 4 000 руб.
BoWex M Tooth Gear Couplings
BoWex® Curved-tooth gear couplings® are flexible shaft connections for a positive torque transmission and used to compensate for axial, radial and angular shaft misalignment. Using curved-tooth gear couplings® avoids any edge pressure in the spline plus angular and radial displacements are avoided so that BoWex® couplings are almost free from wear.<BR/>The material combination of steel hubs and polyamide sleeves allows for maintenance free continuous operation with low friction on the teeth. While any metallic materials tend to "corrode" in case of dry running, slide combinations with polyamide and steel are operative without any lubrication or maintenance.<BR/>Due to the double cardanic operation of BoWex® couplings, restoring forces can be neglected in case of angular and radial displacements. Periodic fluctuations in angular velocity do not arise.<BR/>BoWex® couplings can be assembled both vertically or horizontally with no need for any special assembly tools.<BR/>The smooth and hard surface plus the high thermal stability and resistance to lubricants, fuels, hydraulic fluids, dissolvents, and so on, make polyamide an ideal material for components stressed by sliding, particularly for the coupling production.

Hubs are supplied unbored, it is down to the customer to machine to finish, within the couplings parameters.

Pneumatics, Hydraulics & Power Transmission

Технические параметры

Номинальный момент
48Нм
Производитель
KTR
Наружный диаметр
32мм
Отклонение - параллельное
±0.2 mm @ 3000 rpm, ±0.3 mm @ 1500 rpm
Отклонение - угловое
±0.7 ° @ 3000 rpm, ±1 ° @ 1500 rpm
Максимальная скорость
11800об/мин

Выберите регион, чтобы увидеть способы получения товара.