BOWEXM38-COMPLETE, Bowex Curved Tooth Gear C

PartNumber: BOWEXM38-COMPLETE
Ном. номер: 8008246953
Производитель: KTR
BOWEXM38-COMPLETE, Bowex Curved Tooth Gear C
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
12 280 руб. × = 12 280 руб.
или
купить в 1 клик

Описание

BoWex Tooth Gear Couplings
The BoWex® curved tooth gear coupling is a flexible shaft connection which is able to compensate for shaft misalignment, whether it be angular, radial or axial.

Each coupling comprises of three parts (sold separately) two coupling hubs and a gear coupling sleeve.

Maintenance Free
Shaft Misalignment, Axial-Radial-Angular
Axial Plug-In - Easy Assembly
Vertical or Horizontal Assembly

BoWex® couplings with attachments that can generate heat, static charge and sparks are not permitted for use in hazardous locations.

Цилиндрические зубчатые муфты

Pneumatics, Hydraulics & Power Transmission

Технические параметры

отверстие
38mm
максимальная скорость
6700rpm
наружный (внешний) диаметр
58mm
Misalignment - Angular
±0.6°@3000 rpm, ±0.9°@1500 rpm
Torque Rating
240Nm
Misalignment - Parallel
±0.25mm@3000 rpm, ±0.4mm@1500 rpm

Дополнительная информация

Operating/Assembly Instructions