BP51137, Replacement pad for BP601

PartNumber: BP51137
Ном. номер: 8145724678
Производитель: Bahco
BP51137, Replacement pad for BP601
Доступно на заказ 4 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 770 руб. × = 4 770 руб.

Описание

Air Orbital Sander
Air driven orbital palm sander supplied with Velcro® pad.

Composite housing
Sound level: 80dBA
Vibration level: <2.5 m/s
Airflow: 255 l/min
Can be used with central vacuum systems

Шлифовальные инструменты Sanders
A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

Abrasives & Engineering Materials

Технические параметры

диаметр диска
152mm

Дополнительная информация

Bahco Air Tools Catalogue
Replacement pad for BP601 and BP610 Data Sheet