BPW17N, 5mm Phototransistor IR 82

PartNumber: BPW17N
Ном. номер: 8066696554
Производитель: Vishay
BPW17N, 5mm Phototransistor IR 82
Доступно на заказ более 80 шт. Отгрузка со склада в г.Москва 4-5 недель.
59 руб. × = 590 руб.
Количество товаров должно быть кратно 10 шт.

Описание

BPW17N Series Phototransistors
The BPW17N series, from Vishay Semiconductor, are silicon NPN phototransistors which are sensitive to visible and near IR light. They come in standard through-hole 1.8mm (T-3/4) packages. The BPW17N phototransistors have a clear plastic lens with a flat top. Detectors in electronic control and drive circuits are ideal applications for the BPW17N phototransistors.

Features of the BPW17N phototransistors:
1.8mm (T-3/4 package)
Through-hole mounting
High photo sensitivity
High radiant sensitivity
Fast response times

IR Phototransistors, Vishay Semiconductor

Displays & Optoelectronics

Технические параметры

размеры
3.3 x 2.4 x 2.9mm
высота
2.9mm
длина
3.3mm
тип монтажа
Through Hole
число каналов
1
число выводов
2
тип упаковки
T-3/4
полярность
NPN
Typical Fall Time
5µs
Typical Rise Time
4.8µs
ширина
2.4mm
Maximum Dark Current
200nA
Maximum Light Current
1000µA
Collector Current
50mA
Angle of Half Sensitivity
24 °
Maximum Wavelength Detected
1040nm
Spectrums Detected
Infrared, Visible Light
Minimum Wavelength Detected
450nm
Spectral Range of Sensitivity
450 → 1040 nm

Дополнительная информация

5mm Phototransistor IR 825nm BPW17N