Мой регион: Россия

BQ2004SN, Fast Chrge NICD/NIMH 16-P

PartNumber: BQ2004SN
Ном. номер: 8000003257
Производитель: Texas Instruments
BQ2004SN, Fast Chrge NICD/NIMH 16-P
* Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
33 шт. со склада г.Москва,
срок 2-3 недели
от 10 шт. — 500 руб.
от 20 шт. — 451 руб.
Добавить в корзину 1 шт. на сумму 840 руб.

The BQ2004SN is a switch-mode NiCd/NiMH Battery Charger with dt/dt termination. This fast-charge IC provides comprehensive fast charge control functions together with high-speed switching power control circuitry on a monolithic CMOS device. Integration of closed-loop current control circuitry allows the BQ2004 to be the basis of a cost-effective solution for stand-alone and system integrated chargers for batteries of one or more cells. Switch-activated discharge-before charge allows BQ2004-based chargers to support battery conditioning and capacity determination. High-efficiency power conversion is accomplished using this charger as a hysteretic PWM controller for switch-mode regulation of the charging current. The BQ2004 may alternatively be used to gate as an externally regulated charging current. Fast charge may begin on application of the charging supply, replacement of the battery, or switch depression.

• Fast-charge and conditioning of nickel cadmium or nickel-metal hydride batteries
• Hysteretic PWM switch-mode current regulation or gated control of an external regulator
• Easily integrated into systems or used as a stand-alone charger
• Pre-charge qualification of temperature and voltage
• Configurable, direct LED outputs display battery and charge status
• Optional top-off charge and pulsed current maintenance charging
• Logic-level controlled low-power mode
• Green product and no Sb/Br

Semiconductors

Дополнительная информация

Datasheet BQ2004SN

Выберите регион, чтобы увидеть способы получения товара.