BR24G512FJ-3AGTE2, EEPROM, 512 Кбит, 64К x 8бит, Serial I2C (2-Wire), 1 МГц, SOP, 8 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2398 шт., срок 8-10 недель
300 руб.
Мин. кол-во для заказа 9 шт.
от 10 шт. —
270 руб.
от 50 шт. —
244 руб.
Добавить в корзину 9 шт.
на сумму 2 700 руб.
Альтернативные предложения1
Описание
Industrial Product Solutions
ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.
ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.
Технические параметры
Active Read Current - Max: | 4.5 mA |
Brand: | ROHM Semiconductor |
Data Retention: | 40 Year |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | ROHM Semiconductor |
Maximum Clock Frequency: | 1 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 512 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 4.5 mA |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Organization: | 64 k x 8 |
Package / Case: | SOP-J8-8 |
Part # Aliases: | BR24G512FJ-3A |
Product Category: | EEPROM |
Product Type: | EEPROM |
Series: | BR24G512-3A |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 4.5 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Вес, г | 0.18 |
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.