Brass, Steel Male Pneumatic Quick Connect Coupling, 9mm Hose Barb (8049659906)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8049659906
Бренд
Brand
RS PRO
Connection Standard
Euro 10
Connection Type
Hose Barb
Coupling Gender
Male
Coupling Type
Quick Connect Coupling Plug
Finish
Nickel Plated
Все параметры
Manufacturer Information
pdf, 85 КБ
Все документы
45 шт., срок 8-9 недель
1 800 руб.
1 шт.
на сумму 1 800 руб.
Плати частями
от 450 руб. × 4 платежа
от 450 руб. × 4 платежа
RS PRO Pneumatic Quick Connect Coupling, 35 bar Max: The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless integration and performance.Features and Benefits: Applications: Robotic assembly lines
Manufacturing equipment
Industrial applications requiring quick and reliable pneumatic connectionsAdditional Information: Seal Material: NBR, ensuring a secure and leak-free connection
Connection Type: Hose Barb, facilitating easy installation and removal
Material: Brass
Steel, offering a combination of strength and resilienceWhy RS PRO?: RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Manufacturing equipment
Industrial applications requiring quick and reliable pneumatic connectionsAdditional Information: Seal Material: NBR, ensuring a secure and leak-free connection
Connection Type: Hose Barb, facilitating easy installation and removal
Material: Brass
Steel, offering a combination of strength and resilienceWhy RS PRO?: RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Технические параметры
| Brand | RS PRO |
| Connection Standard | Euro 10 |
| Connection Type | Hose Barb |
| Coupling Gender | Male |
| Coupling Type | Quick Connect Coupling Plug |
| Finish | Nickel Plated |
| Hose Barb Connection | 9mm |
| Material | Brass, Steel |
| Maximum Operating Pressure | 35bar |
| Maximum Operating Temperature | 100°C |
| Minimum Operating Temperature | -20°C |
| Seal Material | NBR |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





