BSC030N10NS5SCATMA1, N-Channel 100 V 171A (Tc) 188W (Tc) Surface Mount PG-WSON-8-2

BSC030N10NS5SCATMA1, N-Channel 100 V 171A (Tc) 188W (Tc) Surface Mount PG-WSON-8-2
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8044217865
Артикул
BSC030N10NS5SCATMA1
Вес, г
1
Datasheet
pdf, 1024 КБ
30 шт., срок 8-9 недель
1 010 руб.
от 10 шт.650 руб.
1 шт. на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
OptiMOS™ 5 Power MOSFETs Infineon OptiMOS™ 5 Power MOSFETs are designed to meet requirements for improved system efficiency while reducing system costs. These devices feature lower RDS(on) and Figure of Merit (RDS(on) x Qg) compared to alternative devices. They are designed using a new silicon technology, optimized to meet and exceed the energy efficiency and power density requirements. Typical applications for these MOSFETs include server, datacom and client applications in the computing industry. They can also be used in synchronous rectification in switched mode power supplies (SMPS) as well as motor control, solar micro inverters and fast switching DC/DC converter applications.Learn More

Технические параметры

Вес, г 1

Техническая документация

Datasheet
pdf, 1024 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.