BSE-4, Аксессуар разъема, желтого цвета, Втулка, Разъемами RJ45 Neutrik etherCON, Нейлон 6 (Полиамид 6)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
80 шт., срок 8-10 недель
110 руб.
Мин. кол-во для заказа 30 шт.
Кратность заказа 10 шт.
Добавить в корзину 30 шт.
на сумму 3 300 руб.
Альтернативные предложения1
Описание
etherCON® Connectors
Neutrik etherCON ® Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. Neutrik has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. Neutrik etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.
Neutrik etherCON ® Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. Neutrik has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. Neutrik etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.
Технические параметры
Тип разъёма | RJ-45 |
Brand: | Neutrik |
Color: | Yellow |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Neutrik |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Cable Mount |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Accessories |
Series: | BSE |
Subcategory: | Modular Connectors/Ethernet Connectors |
Tradename: | etherCON |
Type: | Bushing |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 30 КБ
Основные виды телефонных разъемов
pdf, 101 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.