BU-2030-A-36-2, Crocodile Clip Lead, 10A, 300V, Red, 0.9m Lead Length
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
73 шт., срок 7 недель
4 220 руб.
от 25 шт. —
2 830 руб.
Добавить в корзину 1 шт.
на сумму 4 220 руб.
Альтернативные предложения1
Описание
Test & Measurement\Test Leads & Test Lead Kits\Test Leads
Mueller's range of insulated alligator clip leads with 4mm stackable banana test plugs, are a durable a reliable product which is suitable for use in a wide variety of applications.
Технические параметры
Colour | Red |
Connector A Shrouded | Yes |
Connector B Gender | Male |
Connector B Orientation | Straight |
Connector B Stackable | Yes |
Contact Material | Beryllium Copper(Plug), Steel(Clip) |
Current Rating | 10A |
Insulation Material | PVC |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |
Test Lead Type | Clip Connector Test Leads |
Voltage Rating | 300V |
1st Connector | Banana Plug, Single, Stackable |
2nd Connector | Alligator Clip, Insulated |
Cable Length | 36.0"" (914.40mm) |
California Prop 65 | Warning Information |
Configuration | Banana to Alligator |
Contents | 1 Lead, Red |
Current Rating (Amps) | 10A |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Material - Insulation | Poly-Vinyl Chloride (PVC) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | BU -> |
Stacking Method | Multi-Stacking, Front and Vertical |
Type | Patch Cord |
Voltage - Rated | 300V |
Wire Gauge | 20 AWG |
Вес, г | 20 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.