BU91797MUF-ME2, VQFN-48-EP(7x7) LCD DrIvers ROHS

BU91797MUF-ME2, VQFN-48-EP(7x7) LCD DrIvers ROHS
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8044793407
Артикул
BU91797MUF-ME2
Бренд
Brand:
ROHM Semiconductor
Interface Type:
Serial, 2-Wire
Manufacturer:
ROHM Semiconductor
Maximum Clock Frequency:
300 kHz
Maximum Operating Temperature:
+105 C
Все параметры
50 шт., срок 6-7 недель
540 руб.
от 10 шт.410 руб.
от 30 шт.379 руб.
1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Этот же товар с другими ценами и сроками поставки
Automotive Solutions
ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 1500
Interface Type: Serial, 2-Wire
Manufacturer: ROHM Semiconductor
Maximum Clock Frequency: 300 kHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Segments: 144 Segment
Operating Supply Voltage: 2.5 V to 6 V
Package / Case: VQFN-48
Part # Aliases: BU91797MUF-M
Pd - Power Dissipation: 0.93 W
Product Category: LCD Drivers
Product Type: LCD Drivers
Product: LCD Segment Driver
Qualification: AEC-Q100
Subcategory: Driver ICs
Supply Current - Max: 30 uA
Вес, г 0.18

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.