BV1HJC45EFJ-CE2, 6V~28V 45mOhm 2.5A 1 SOIC-8 Power DIstrIbutIon SwItches ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8037151339
Артикул
BV1HJC45EFJ-CE2
Бренд
Brand:
ROHM Semiconductor
Current Limit:
8 A
Manufacturer:
ROHM Semiconductor
Maximum Operating Temperature:
+150 C
Minimum Operating Temperature:
-40 C
Все параметры
Datasheet
pdf, 1065 КБ
20 шт., срок 6-7 недель
320 руб.
от 10 шт. —
240 руб.
1 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
Nano Series Power Solutions
ROHM Semiconductor Nano Series Power Solutions consist of power-supply ICs designed to convert ultra-high-speed and ultra-low current technology. Nano Pulse Control™ applications convert high voltages to low voltages using a single integrated circuit to achieve simpler, more compact systems. Applications include Power over Ethernet (PoE) devices such as IP phones and wireless access points in addition to industrial equipment such as high-torque 48V motor systems. Nano Pulse Control ultra-high-speed technology enables a simplified power supply configuration in automotive lithium ion 48V batteries, leading to a high step-down ratio (24: 1) from a maximum voltage of 60V to 2.5V. This results in an ON time of 9ns, well below the 120ns of conventional products.
ROHM Semiconductor Nano Series Power Solutions consist of power-supply ICs designed to convert ultra-high-speed and ultra-low current technology. Nano Pulse Control™ applications convert high voltages to low voltages using a single integrated circuit to achieve simpler, more compact systems. Applications include Power over Ethernet (PoE) devices such as IP phones and wireless access points in addition to industrial equipment such as high-torque 48V motor systems. Nano Pulse Control ultra-high-speed technology enables a simplified power supply configuration in automotive lithium ion 48V batteries, leading to a high step-down ratio (24: 1) from a maximum voltage of 60V to 2.5V. This results in an ON time of 9ns, well below the 120ns of conventional products.
Технические параметры
| Brand: | ROHM Semiconductor |
| Current Limit: | 8 A |
| Factory Pack Quantity: Factory Pack Quantity: | 2500 |
| Manufacturer: | ROHM Semiconductor |
| Maximum Operating Temperature: | +150 C |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | SMD/SMT |
| Number of Outputs: | 1 Output |
| Off Time - Max: | 120 us |
| On Resistance - Max: | 90 mOhms |
| On Time - Max: | 120 us |
| Operating Supply Voltage: | 6 V to 28 V |
| Package / Case: | HTSOP-J8 |
| Part # Aliases: | BV1HJC45EFJ-C |
| Product Category: | Power Switch ICs-Power Distribution |
| Product Type: | Power Switch ICs-Power Distribution |
| Product: | Power Switch ICs |
| Subcategory: | Switch ICs |
| Supply Voltage - Max: | 28 V |
| Supply Voltage - Min: | 6 V |
| Type: | High Side |
| Maximum Operating Current | 3.5mA |
| Maximum Operating Supply Voltage | 28 V |
| Number of Channels | 1 |
| Number of Outputs | 4 |
| Power Switch Topology | High Side |
| Power Switch Type | High Side |
| Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 1065 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.