BVND-EVM207GT, PMAFIX push-in adaptor fo

PartNumber: BVND-EVM207GT
Ном. номер: 8027950298
Производитель: PMA
BVND-EVM207GT, PMAFIX push-in adaptor fo
Доступно на заказ 4 шт. Отгрузка со склада в г.Москва 4-5 недель.
540 руб. × = 2 160 руб.
Количество товаров должно быть кратно 4 шт.

Описание

Panel Mount

Black high shock resistant, push-in fitting designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.

Panel Mount fittings are a one piece quick and easy connection (no locking nut required to secure in place) that simply push fit into a panel or enclosure with a wall thickness of between 1.7-2.3mm. Cut-out diameter for 16mm = 16.5mm, 20mm = 20.5mm, 25mm = 25.5mm.

PMAFLEX нейлон и полиуретан (IP68) PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:

IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL:
-40°C to +105°C operating temperature (+150°C short term), Impact strength>6J, flame class UL94 V2, CSA approved
PUE:
-60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength>20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength>18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength>7.5J, CSA approval, UL

Cables & Wires

Технические параметры

цвет
Black
тип крепления
Push In Adapter
оценка показателя производительности
IP66
материал
PA 6
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
номинальный размер
20mm

Дополнительная информация

Cable Protection
PMAFIX Push-in Adaptor Data Sheet